MPU supervisory circuit with active high/low reset and watchdog timer functionality. Features a 4.65V threshold voltage, 4.5V to 4.75V reset threshold range, and 4.75V to 5.5V supply voltage range. Operates with a 1.5mA supply current and 250kHz frequency. Packaged in a 16-pin DIP with dimensions of 19.56mm length, 6.477mm width, and 3.302mm height. RoHS compliant, operating from 0°C to 70°C.
Analog Devices LTC695CN#PBF technical specifications.
| Package/Case | N |
| Frequency | 250kHz |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC695CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
