
The LTC695IN is a simple reset/power-on reset IC from Analog Devices, packaged in a DIP- package. It has a threshold voltage of 4.65V and is designed to operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 25 and is packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC695IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC695IN technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC695IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
