Power Supply Management Circuit, Fixed, 4 Channel, CMOS, PDIP16
Analog Devices LTC695IN-3.3 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.