The LTC695IN#PBF is a simple reset/power-on reset IC with a threshold voltage of 4.65V and a reset timeout of 140ms. It operates over a temperature range of -40°C to 85°C and is available in a lead-free N-8 package. This device is RoHS compliant and suitable for use in applications requiring a reliable reset signal. The IC monitors a single voltage and has a power dissipation of 500mW.
Sign in to ask questions about the Analog Devices LTC695IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC695IN#PBF technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC695IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
