The LTC695ISW-3.3#TR is a single-voltage supervisor from Analog Devices, operating within the temperature range of -40°C to 85°C. It features a threshold voltage of 2.9V and is packaged in a lead-free SOIC package. The device is not RoHS compliant and is available in quantities of 1000 per reel. The supervisor has a reset timeout of 140ms and can be configured for active high or low reset.
Analog Devices LTC695ISW-3.3#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| RoHS | Not Compliant |
No datasheet is available for this part.