
The LTC695ISW-3.3#TRPBF is a simple reset/power-on reset IC from Analog Devices, designed to monitor a single voltage and provide an active high/active low reset signal. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a lead-free SOIC package and is RoHS compliant. It features a watchdog timer and a reset timeout of 140ms.
Analog Devices LTC695ISW-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.