The LTC695ISW#PBF is a simple reset/power-on reset IC from Analog Devices, designed to monitor a single voltage and provide an active high/active low reset signal. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a power dissipation of 500mW and a supply current of 1.5mA. It is available in a SOIC W package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC695ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC695ISW#PBF technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC695ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
