
Silicon oscillator IC featuring a 1MHz frequency output, housed in a 6-pin DFN package. Surface mountable with dimensions of 2mm length and 3mm depth. Operates within a temperature range of 0°C to 70°C, drawing a maximum supply current of 235µA. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for general clock and timing applications.
Sign in to ask questions about the Analog Devices LTC6990CDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6990CDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 488Hz |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 235uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6990CDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
