
CMOS silicon oscillator with programmable frequency output from 488Hz to 2MHz. Features a wide operating voltage range of 2.25V to 5.5V and a low operating supply current of 235µA. This surface mount timer IC is housed in a compact 6-pin TSOT package, measuring 2.9mm in length and 1.75mm in depth. Suitable for automotive applications with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC6990CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6990CS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 488Hz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 235uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6990CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
