
The LTC6990CS6#TRPBF is a surface mount IC from Analog Devices, packaged in a SOT-23-6 package. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 235uA. The device is RoHS compliant and available in quantities of 2500 per reel. The IC is designed for use in clock and timing applications, with a frequency of 488Hz.
Sign in to ask questions about the Analog Devices LTC6990CS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6990CS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 488Hz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 235uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6990CS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
