The LTC6990CS6PBF is a clock IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V. The device is packaged in a SOT-23 package with a depth of 1.75mm and a length of 2.9mm. It operates at a frequency of 2MHz.
Analog Devices LTC6990CS6PBF technical specifications.
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Frequency | 2MHz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.