The LTC6990HS6#WTRPBF is a silicon oscillator with a standard frequency range of 0.000488 to 2 MHz. It has one output and can operate with a supply voltage between 2.25 and 5.5 volts. The device is suitable for use in temperatures ranging from -40 to 125 degrees Celsius. It is available in a TSOT-23 package with six pins. The oscillator can be programmed using a resistor.
Analog Devices LTC6990HS6#WTRPBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.000488 to 2MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.