
Voltage Controlled Oscillator TSOT-23-6, LTC6990IS6#PBF, Linear Technology
Analog Devices LTC6990IS6#PBF technical specifications.
| Package/Case | TSOT |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.25V |
| Number of Timers/Counters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
