
CMOS/Squarewave Silicon Oscillator, operating from 488Hz to 2MHz. This integrated circuit features a surface mountable 6-pin TSOT-23 package, ideal for automated assembly. With a low operating supply current of 235uA and a wide operating temperature range of -40°C to 85°C, it is suitable for demanding applications. The component is RoHS compliant and lead-free, supplied on tape and reel for efficient handling.
Sign in to ask questions about the Analog Devices LTC6990IS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6990IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 488Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 235uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6990IS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
