
The LTC6990IS6#TRPBF is a surface mount timer IC from Analog Devices, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 235uA. The device is RoHS compliant and available in quantities of 2500 per reel. It measures 2.9mm in length and 1.75mm in depth, making it suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC6990IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6990IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 488Hz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 235uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6990IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
