Silicon Oscillator - 0.000488MHz to 2MHz CMOS/Squarewave Automotive 6-Pin TSOT-23 T/R
Analog Devices LTC6990IS6#WTRMPBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.000488 to 2MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.