
CMOS/Squarewave silicon oscillator, operating from 488Hz to 2MHz. Features a wide temperature range of -55°C to 125°C and a low operating supply current of 235µA. This surface mount component is housed in a 6-pin TSOT-23 package and is supplied on tape and reel. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6990MPS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Frequency | 488Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 235uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6990MPS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
