The LTC6991CS6#PBF is a single timer IC from Analog Devices, packaged in a TSOT with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 2.25V to 5.5V. The device has a single timer or counter and is RoHS compliant.
Analog Devices LTC6991CS6#PBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Timers/Counters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.