
CMOS silicon oscillator with a frequency range of 977Hz to 29.1Hz, featuring a single timer/counter. This surface mount component operates from a 2.25V to 5.5V supply voltage with a typical operating current of 135uA. Packaged in a 6-pin TSOT-23, it supports a temperature range of 0°C to 70°C. RoHS compliant and available on tape and reel.
Sign in to ask questions about the Analog Devices LTC6991CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6991CS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
