
The TimerBlox is a surface mount clock IC with a maximum operating temperature of 125°C and an operating supply current of 135uA. It is packaged in a DFN package with a depth of 2mm and a length of 3mm. The device is available in quantities of 2500 per reel and is RoHS compliant. The TimerBlox is suitable for use in a variety of applications, including those requiring a frequency of 977Hz.
Sign in to ask questions about the Analog Devices LTC6991HDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6991HDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 2mm |
| Frequency | 977Hz |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991HDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
