
CMOS silicon oscillator with a programmable frequency range from 29.1Hz to 977Hz. This timer IC features a surface mountable SOT-23-6 package with dimensions of 2.9mm length and 1.75mm depth. Operating across a wide temperature range of -40°C to 125°C, it draws a maximum operating supply current of 135µA. The component is supplied in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6991HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6991HS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
