
The LTC6991IS6#PBF is a general purpose clock IC from Analog Devices, packaged in a TSOT with a depth of 1.75mm and length of 2.9mm. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.25V and 5.5V. This device is RoHS compliant but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Analog Devices LTC6991IS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6991IS6#PBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991IS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
