
Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS Automotive 6-Pin TSOT-23 T/R
Analog Devices LTC6991IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
