LINEAR TECHNOLOGY LTC6992CDCB-1#PBF SC-Timing, Cut Tape PWM with 0% to 100% Pulse Width Control
Analog Devices LTC6992CDCB-1#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.