
CMOS silicon oscillator, a single-channel timer and programmable oscillator, operates from 2.25V to 5.5V with a frequency range of 3.81Hz to 1MHz and a 2.4% frequency tolerance. This surface-mount component features a 6-pin DFN package measuring 2mm x 3mm x 0.75mm, suitable for automotive applications with an operating temperature range of 0°C to 70°C. It consumes 365uA of operating supply current and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6992CDCB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992CDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 3.81Hz |
| Frequency Tolerance | 2.4% |
| Height | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CDCB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
