
LINEAR TECHNOLOGY LTC6992CDCB-2#TRMPBF IC, PWM, VOLT CTRL, TIMERBLOX, 6DFN
Analog Devices LTC6992CDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 3.81Hz |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CDCB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
