Silicon Oscillator - 0.00000381MHz to 1MHz CMOS Automotive 6-Pin DFN EP T/R
Analog Devices LTC6992CDCB-3#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
