
The LTC6992CDCB-4#TRMPBF is a single timer IC from Analog Devices, featuring a 5.15V output voltage and 20mA output current. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a DFN package, suitable for surface mount applications. With an operating supply current of 365uA, this IC is suitable for low-power applications.
Sign in to ask questions about the Analog Devices LTC6992CDCB-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992CDCB-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 3.81Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Output Current | 20mA |
| Output Voltage | 5.15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CDCB-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
