The LTC6992CS6-1#PBF is a clock IC with a maximum operating temperature of 70°C and a frequency of 1MHz. It is packaged in a TSOT package with a depth of 1.75mm and a length of 2.9mm. The device is RoHS compliant and not Reach SVHC compliant. It operates within a supply voltage range of 2.25V to 5.5V.
Sign in to ask questions about the Analog Devices LTC6992CS6-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992CS6-1#PBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 1MHz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CS6-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.