
General purpose PWM controller IC featuring voltage control and a single timer. Operates from a 2.25V to 5.5V supply with a typical current draw of 365µA. Offers a programmable frequency range starting at 3.81Hz, with a 20mA output current capability and a 5.15V output voltage. Packaged in a 6-lead TSOT surface mount configuration, measuring 2.9mm in length and 1.75mm in depth. Suitable for applications within a 0°C to 70°C operating temperature range.
Analog Devices LTC6992CS6-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Output Current | 20mA |
| Output Voltage | 5.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
