
The LTC6992CS6-1#TRPBF is a SOT-23-6 surface mount timer IC with a frequency of 3.81Hz and operating temperature range of 0°C to 70°C. It is lead free and RoHS compliant. The device operates at a supply current of 365uA and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC6992CS6-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992CS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CS6-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
