
Voltage-controlled PWM generator IC featuring a single timer. Operates from a 2.25V to 5.5V supply, with a nominal input voltage of 5.5V. Delivers a frequency of 3.81Hz. Packaged in a 6-pin SOT-23 surface mount configuration. RoHS compliant with a maximum operating temperature of 70°C.
Analog Devices LTC6992CS6-2#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CS6-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
