
General purpose PWM, volt control timer IC featuring a single timer/counter. Operates from a 2.25V to 5.5V supply voltage with a typical operating supply current of 365µA. This surface mount component is housed in a SOT-23-6 package and offers a frequency range of 3.81Hz. Designed for operation between 0°C and 70°C, it is RoHS compliant.
Analog Devices LTC6992CS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
