
The LTC6992CS6-4#TRMPBF is a single timer IC from Analog Devices, packaged in a TSOT case with a depth of 1.75mm and length of 2.9mm. It operates within a temperature range of 0-70°C and can be supplied with a voltage between 2.25V and 5.5V. The device is designed for surface mount applications and has an operating supply current of 365uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC6992CS6-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992CS6-4#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992CS6-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
