The LTC6992HDCB-2#PBF is a silicon oscillator with a standard frequency range of 0.00000381 to 1. It can be user-programmed using a resistor. The device operates at a minimum supply voltage of 2.25V and a maximum supply voltage of 5.5V. It can be used in environments with temperatures ranging from -40°C to 125°C. The oscillator has a single output and is packaged in a 6-pin DFN EP package.
Analog Devices LTC6992HDCB-2#PBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.00000381 to 1MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.