
The LTC6992HDCB-3#TRMPBF is a general clock and timing IC from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a low operating supply current of 365uA and is designed for surface mount applications in a DFN package. The device is RoHS compliant and available in quantities of 500 per tape and reel. It is suitable for use in a variety of applications where a general clock and timing IC is required.
Sign in to ask questions about the Analog Devices LTC6992HDCB-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992HDCB-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992HDCB-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
