
The LTC6992HDCB-4#TRMPBF is a surface mount clock IC from Analog Devices. It operates within a temperature range of -40°C to 125°C and has a frequency of 3.81Hz. The device is packaged in a DFN package and is available in quantities of 500. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Analog Devices LTC6992HDCB-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992HDCB-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992HDCB-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
