
CMOS silicon oscillator, operating from 3.81Hz to 1MHz, features a 365µA operating supply current. This surface mount timer IC is housed in a 6-pin TSOT-23 package with dimensions of 2.9mm length and 1.75mm depth. Designed for automotive applications, it offers a wide operating temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6992HS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992HS6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992HS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
