
The LTC6992HS6-3#TRMPBF is a surface mount clock IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a low supply current of 365uA. The device is packaged in a SOT-23-6 package and is RoHS compliant. It is designed for use in a variety of applications, including timing and clock generation.
Sign in to ask questions about the Analog Devices LTC6992HS6-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992HS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992HS6-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
