
The LTC6992IDCB-1#TRMPBF is a TimerBlox timer IC from Analog Devices, packaged in a DFN package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is lead free. The device operates at a frequency of 3.81Hz and has an operating supply current of 365uA. It is available in a tape and reel packaging format with 500 units per package.
Analog Devices LTC6992IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 3.81Hz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IDCB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
