
IC OSC SILICON 1MHZ 6-DFN
Analog Devices LTC6992IDCB-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 3.81Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IDCB-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
