
The LTC6992IDCB-4#TRPBF is a surface mount clock and timing IC from Analog Devices, featuring a DFN package and operating temperature range of -40°C to 85°C. It consumes a maximum operating supply current of 365uA. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LTC6992IDCB-4#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 3.81Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IDCB-4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
