The LTC6992IDCB6-4#PBF is a silicon oscillator with a standard frequency range of 0.00000381 to 1 MHz. It can be user-programmed using a resistor and operates within a supply voltage range of 2.25 to 5.5V. The device is suitable for use in temperatures ranging from -40 to 85°C. It has a 6-pin DFN package and is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.00000381 to 1MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |