
The LTC6992IS6-1#TRPBF is a surface mount clock IC from Analog Devices, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 365uA. This device is RoHS compliant and lead free. It is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC6992IS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IS6-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
