
Silicon timer IC featuring a programmable oscillator, ideal for clock and timing applications. Surface mountable in a SOT-23-6 package, this component operates with a supply current of 365µA. It offers a wide operating temperature range from -40°C to 85°C and a frequency output of 3.81Hz. The device is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6992IS6-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IS6-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
