
The LTC6992IS6-2#TRPBF is a surface mount SOT-23-6 Timer IC with a frequency of 3.81Hz. It operates over a temperature range of -40°C to 85°C and has a low operating supply current of 365uA. This device is packaged in a tape and reel format with 2500 units per package and is compliant with RoHS regulations.
Analog Devices LTC6992IS6-2#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IS6-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
