The LTC6992IS6-2#WTRPBF is a silicon oscillator with a standard frequency range of 0.00000381 to 1. It can be user-programmed using a resistor and operates over a supply voltage range of 2.25 to 5.5 volts. This oscillator is suitable for use in applications with operating temperatures between -40°C and 85°C. It has a 6-pin TSOT-23 package and is a type of SOT package.
Analog Devices LTC6992IS6-2#WTRPBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.00000381 to 1MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.