
Silicon oscillator IC with a frequency range of 3.81Hz, designed for general clock and timing applications. This surface mount component features a compact SOT-23-6 package, measuring 2.9mm in length and 1.75mm in depth. Operating with a supply current of 365uA, it functions across a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LTC6992IS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992IS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
