IC OSC SILICON 1MHZ TSOT23-6
Analog Devices LTC6992IS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
No datasheet is available for this part.
