
Programmable silicon oscillator IC for general clock and timing applications. Features a wide operating temperature range from -55°C to 125°C. Surface mountable in a SOT-23-6 package, it operates with a typical supply current of 365µA. Delivers a precise frequency output of 3.81Hz. Supplied on tape and reel in a 500-piece package quantity. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6992MPS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992MPS6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992MPS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
